Allen Bradley Panel Non-Latching Relay, 24V dc Coil, 40A Switching Current, DPDT

Subtotal (1 unit)*

£38.49

(exc. VAT)

£46.19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£38.49

*price indicative

RS Stock No.:
221-4097
Mfr. Part No.:
700-HG42Z24
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Non-Latching Relay

Coil Voltage

24V dc

Contact Configuration

DPDT

Mount Type

Panel

Series

700-HG

Terminal Type

Screw

Switching Current

40A

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

55°C

Standards/Approvals

IEC 60947-1

Width

58.7mm

Length

63.5mm

Height

79.4mm

Coil Power

2W

Contact Material

Silver Alloy Gold Plated

COO (Country of Origin):
CN
The Rockwell Automation 700-HG General purpose open-style power relay has 24 V coil voltage. It has DPDT contact output.

Coil voltage 24 V

DPDT contact arrangement

40 Amp standard contact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy