Allen Bradley Power Relay, 110V dc Coil, 8A Switching Current, DPDT

Subtotal (1 pack of 10 units)*

£208.77

(exc. VAT)

£250.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£20.877£208.77

*price indicative

RS Stock No.:
220-9318
Mfr. Part No.:
700-HPS2Z1
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Coil Voltage

110V dc

Product Type

Power Relay

Contact Configuration

DPDT

Series

700-HPS

Terminal Type

PCB Pin

Switching Current

8A

Minimum Operating Temperature

-40°C

Switching DC Voltage

30V dc

Switching AC Voltage

277V ac

Coil Resistance

17.3kΩ

Maximum Operating Temperature

70°C

Coil Power

0.7W

Standards/Approvals

RoHS

Width

12.4mm

Length

25mm

Height

29mm

Contact Material

Silver Alloy

The Rockwell Automation 700-HPS series safety contact relay has 8 A contact rating with plug in PIN style PCB terminals. It has coil voltage of 110 V dc.

Silver nickel contacts

Molded high dielectric insulating material

Operating temperature ranges between from –40 to +70 °C

Related links