Allen Bradley Non-Latching Relay, 110V dc Coil, 10A Switching Current, DPDT
- RS Stock No.:
- 221-4000
- Mfr. Part No.:
- 700-HC22Z1
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£11.52
(exc. VAT)
£13.82
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.52 |
*price indicative
- RS Stock No.:
- 221-4000
- Mfr. Part No.:
- 700-HC22Z1
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Non-Latching Relay | |
| Coil Voltage | 110V dc | |
| Contact Configuration | DPDT | |
| Series | 700-HC | |
| Terminal Type | Screw | |
| Switching Current | 10A | |
| Minimum Operating Temperature | -30°C | |
| Switching AC Voltage | 277V ac | |
| Switching DC Voltage | 24V dc | |
| Coil Resistance | 12.5kΩ | |
| Maximum Operating Temperature | 55°C | |
| Height | 37.2mm | |
| Coil Power | 1W | |
| Standards/Approvals | No | |
| Width | 20.7mm | |
| Length | 27.7mm | |
| Contact Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Non-Latching Relay | ||
Coil Voltage 110V dc | ||
Contact Configuration DPDT | ||
Series 700-HC | ||
Terminal Type Screw | ||
Switching Current 10A | ||
Minimum Operating Temperature -30°C | ||
Switching AC Voltage 277V ac | ||
Switching DC Voltage 24V dc | ||
Coil Resistance 12.5kΩ | ||
Maximum Operating Temperature 55°C | ||
Height 37.2mm | ||
Coil Power 1W | ||
Standards/Approvals No | ||
Width 20.7mm | ||
Length 27.7mm | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- IT
The Rockwell Automation 700-HC General purpose square w/ blade terminal relay has 110 V coil voltage. It has DPDT contact output.
Coil voltage 110 V
DPDT contact output
Push-To-Test and manual override function and pilot light
Low energy rating (10V, 10mA) and 110V
Related links
- Allen Bradley Non-Latching Relay 10A Switching Current, DPDT
- Allen Bradley Non-Latching Relay 8A Switching Current, DPDT
- Allen Bradley Non-Latching Relay 12A Switching Current, DPDT
- Allen Bradley Non-Latching Relay 10A Switching Current, DPDT
- Allen Bradley Non-Latching Relay 10A Switching Current, DPDT
- Allen Bradley Non-Latching Relay 10A Switching Current, DPDT
- Allen Bradley Non-Latching Relay 10A Switching Current, DPDT
- Allen Bradley Non-Latching Relay 10A Switching Current, DPDT
