Allen Bradley Non-Latching Relay, 24V dc Coil, 7A Switching Current, 4PDT

Unavailable
RS will no longer stock this product.
RS Stock No.:
220-9223
Mfr. Part No.:
700-HC14Z24-3-4-99
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Coil Voltage

24V dc

Product Type

Non-Latching Relay

Contact Configuration

4PDT

Series

700-HC

Terminal Type

Screw

Switching Current

7A

Switching AC Voltage

277V ac

Switching DC Voltage

30V dc

Minimum Operating Temperature

-30°C

Coil Resistance

600Ω

Maximum Operating Temperature

55°C

Coil Power

50mW

Width

20.7mm

Length

27.7mm

Height

37.2mm

Standards/Approvals

No

Contact Material

Silver Alloy Gold Plated

The Rockwell Automation 700-HC general purpose square ice cube relay. Contact configurations is 4PDT and current is 7A. Coil voltage is 24Vdc.

4PDT

4-Pole

4 Form C

Related links