Allen Bradley Non-Latching Relay, 24V ac Coil, 10A Switching Current, 3PDT
- RS Stock No.:
- 220-9113
- Mfr. Part No.:
- 700-HA33Z24-99
- Brand:
- Allen Bradley
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 220-9113
- Mfr. Part No.:
- 700-HA33Z24-99
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Non-Latching Relay | |
| Coil Voltage | 24V ac | |
| Contact Configuration | 3PDT | |
| Series | 700-HA33 | |
| Terminal Type | Screw | |
| Switching Current | 10A | |
| Switching DC Voltage | 30V dc | |
| Switching AC Voltage | 240V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 445Ω | |
| Height | 54mm | |
| Length | 36.5mm | |
| Standards/Approvals | RoHS | |
| Width | 32.8mm | |
| Coil Power | 1.3W | |
| Contact Material | Silver Nickel Alloy | |
| Contact Resistance | 50mΩ | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Non-Latching Relay | ||
Coil Voltage 24V ac | ||
Contact Configuration 3PDT | ||
Series 700-HA33 | ||
Terminal Type Screw | ||
Switching Current 10A | ||
Switching DC Voltage 30V dc | ||
Switching AC Voltage 240V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 445Ω | ||
Height 54mm | ||
Length 36.5mm | ||
Standards/Approvals RoHS | ||
Width 32.8mm | ||
Coil Power 1.3W | ||
Contact Material Silver Nickel Alloy | ||
Contact Resistance 50mΩ | ||
The Rockwell Automation series 700-HA general purpose tube base relays. It has a 10A. Contact configuration 3PDT, and coil voltage 24Vdc.
3PDT
3-pole
3 Form C
Single AgNi Contact
Related links
- Allen Bradley Non-Latching Relay 10 A Switching Current, 3PDT
- Allen Bradley Non-Latching Relay 10 A Switching Current, 3PDT
- Allen Bradley Non-Latching Relay 10 A Switching Current, 3PDT
- Allen Bradley Non-Latching Relay 10 A Switching Current, 3PDT
- Allen Bradley Non-Latching Relay 10 A Switching Current, 3PDT
- Allen Bradley Non-Latching Relay 10 A Switching Current, 3PDT
- Allen Bradley Non-Latching Relay 10 A Switching Current, 3PDT
- Allen Bradley Non-Latching Relay 7 A Switching Current, 4PDT
