Allen Bradley Non-Latching Relay, 24V ac Coil, 10A Switching Current, 3PDT

Subtotal (1 pack of 10 units)*

£164.70

(exc. VAT)

£197.60

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
10 +£16.47£164.70

*price indicative

RS Stock No.:
220-9111
Mfr. Part No.:
700-HA33Z24-3-99
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Coil Voltage

24V ac

Product Type

Non-Latching Relay

Contact Configuration

3PDT

Series

700-HA33

Terminal Type

Screw

Switching Current

10A

Minimum Operating Temperature

-40°C

Switching AC Voltage

240V ac

Switching DC Voltage

30V dc

Maximum Operating Temperature

70°C

Coil Resistance

445Ω

Standards/Approvals

RoHS

Width

32.8mm

Height

54mm

Length

36.5mm

Coil Power

1.3W

Contact Material

Silver Nickel Alloy

Contact Resistance

50mΩ

The Rockwell Automation series 700-HA general purpose plug-in relays. It has a 11 pin and 10A current. Contact configuration 3PDT, and coil voltage 24Vdc.

3PDT

3-pole

3 Form C

Single AgNi Contact

Related links