Schneider Electric DIN Rail Impulse Relay, 12V ac Coil, 16A Switching Current, 2 NO
- RS Stock No.:
- 865-308
- Mfr. Part No.:
- A9C30112W
- Brand:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
£118.05
(exc. VAT)
£141.66
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £118.05 |
*price indicative
- RS Stock No.:
- 865-308
- Mfr. Part No.:
- A9C30112W
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Impulse Relay | |
| Coil Voltage | 12V ac | |
| Contact Configuration | 2 NO | |
| Mount Type | DIN Rail | |
| Series | Acti9 | |
| Switching Current | 16A | |
| Height | 84mm | |
| Standards/Approvals | RoHS | |
| Width | 18mm | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Impulse Relay | ||
Coil Voltage 12V ac | ||
Contact Configuration 2 NO | ||
Mount Type DIN Rail | ||
Series Acti9 | ||
Switching Current 16A | ||
Height 84mm | ||
Standards/Approvals RoHS | ||
Width 18mm | ||
Product Condition Repacked | ||
- COO (Country of Origin):
- FR
The Schneider Electric Impulse relay is designed for efficient control of electrical devices, combining both remote and manual control capabilities in a Compact design.
Offers 2 poles with a contact composition of 2 NO for versatile applications
Rated for 16A current with multiple control circuit voltage options at 12V DC and 24V AC
Durable electrical performance proven with up to 200,000 cycles under AC-21 conditions
Compact dimensions of 84 mm height, 18 mm width, and 60 mm depth for space-efficient installation
1
24
57
81
Related links
- Schneider Electric DIN Rail Impulse Relay 16A Switching Current, SPDT
- Schneider Electric DIN Rail Impulse Relay 16A Switching Current, 1 NO
- Schneider Electric DIN Rail Impulse Relay 16A Switching Current
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPDT
- Eaton DIN Rail Impulse Relay 16A Switching Current, 2 NO/2 NC
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPDT
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPST
