Aratas Surface Mount Relay, 3V dc Coil, 1A Switching Current, DPDT

Image representative of range

Subtotal (1 unit)*

£5.94

(exc. VAT)

£7.13

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5.94

*price indicative

RS Stock No.:
831-886
Mfr. Part No.:
G6K2GY3DC
Brand:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Product Type

Relay

Coil Voltage

3V dc

Contact Configuration

DPDT

Mount Type

Surface Mount

Series

G6K

Terminal Type

PCB Terminal

Switching Current

1A

Switching DC Voltage

60V dc

Minimum Operating Temperature

-40°C

Switching AC Voltage

125V ac

Maximum Operating Temperature

70°C

Coil Resistance

91Ω

Width

6.5mm

Standards/Approvals

BSI

Coil Power

100mW

Height

5.4mm

Length

10mm

Contact Material

Silver Alloy

Contact Resistance

100mΩ

Non Compliant

COO (Country of Origin):
CN
The Omron Relay offers exceptional performance in high-density mounting applications, efficiently managing power and connectivity needs with its Advanced surface mounting technology and Compact design.

Subminiature size of 5.2 mm in height to enhance mounting efficiency

Impulse withstand voltage rating reaches 2,500 V, ensuring robust performance

Highly insulated with dielectric strength rated at 1,500 VAC

Low weight of 0.7 g allows for swift and reliable assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy