TE Connectivity Panel Mount Contactor, 12V dc Coil, 150A Switching Current, 1 Form x (NO-DM)
- RS Stock No.:
- 786-590
- Mfr. Part No.:
- 2071409-1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£248.82
(exc. VAT)
£298.58
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 13 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £248.82 |
*price indicative
- RS Stock No.:
- 786-590
- Mfr. Part No.:
- 2071409-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Contactor | |
| Coil Voltage | 12V dc | |
| Contact Configuration | 1 Form x (NO-DM) | |
| Mount Type | Panel Mount | |
| Series | IHV | |
| Terminal Type | Wire | |
| Switching Current | 150A | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 900V dc | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | REACH | |
| Coil Power | 1.7W | |
| Length | 80.5mm | |
| Width | 62mm | |
| Height | 72.3mm | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Contactor | ||
Coil Voltage 12V dc | ||
Contact Configuration 1 Form x (NO-DM) | ||
Mount Type Panel Mount | ||
Series IHV | ||
Terminal Type Wire | ||
Switching Current 150A | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 900V dc | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals REACH | ||
Coil Power 1.7W | ||
Length 80.5mm | ||
Width 62mm | ||
Height 72.3mm | ||
Contact Material Copper | ||
- COO (Country of Origin):
- CN
The TE Connectivity High voltage contactor designed for efficient power management in demanding environments, ensuring robust performance in various applications like DC charging and motor control circuit isolation.
Hermetically sealed to prevent oxidation and contamination, suitable for harsh conditions
Operates safely in 900VDC with built-in Coil economizer, consuming just 1.7W at 12VDC
Not position sensitive, allowing flexible mounting orientation
Designed in compliance with AIAG QS9000 standards for quality assurance
Offers optional auxiliary contact for monitoring power contact position
Related links
- TE Connectivity Chassis 12V dc Coil 1 Form x (NO-DM)
- TE Connectivity Screw Power Relay 1.5kA Switching Current, 1 Form x (NO-DM)
- TE Connectivity Panel Mount General Purpose Relay 30A Switching Current 1 Form B (NC), 1
- TE Connectivity Through Hole Relay 16A Switching Current, 1 Form C (SPDT)
- TE Connectivity Board General Purpose Relay 4A Switching Current, 1 Form C (SPDT)
- TE Connectivity Printed Circuit Board Relay 6A Switching Current, 1 Form C (SPDT)
- TE Connectivity PCB Relay 15A Switching Current, 1 Form C (CO)
- TE Connectivity Board Power Relay 10A Switching Current, 1 Form A (NO)
