TE Connectivity Surface Mount Relay, 60V Coil, 10mA Switching Current, 4PDT
- RS Stock No.:
- 680-934
- Mfr. Part No.:
- 8-1419111-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 20 units)*
£317.90
(exc. VAT)
£381.48
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £317.90 | £15.895 |
*price indicative
- RS Stock No.:
- 680-934
- Mfr. Part No.:
- 8-1419111-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Relay | |
| Coil Voltage | 60V | |
| Contact Configuration | 4PDT | |
| Mount Type | Surface Mount | |
| Series | 8-141911 | |
| Switching Voltage | 12V | |
| Terminal Type | Solder | |
| Switching Current | 10mA | |
| Standards/Approvals | VDE, UL | |
| Length | 28mm | |
| Height | 29mm | |
| Width | 22.5mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Relay | ||
Coil Voltage 60V | ||
Contact Configuration 4PDT | ||
Mount Type Surface Mount | ||
Series 8-141911 | ||
Switching Voltage 12V | ||
Terminal Type Solder | ||
Switching Current 10mA | ||
Standards/Approvals VDE, UL | ||
Length 28mm | ||
Height 29mm | ||
Width 22.5mm | ||
- COO (Country of Origin):
- MX
The TE Connectivity General-purpose power relay designed for DC applications requiring multiple switching paths. It supports up to 6A contact current at 240VAC. With a 60VDC Coil and UL Class F insulation, it ensures safe and efficient operation in demanding environments. Its Compact design with solder/plug-in terminals makes it Ideal for industrial control systems and automation setups.
Monostable Coil magnetic system
Panel and Socket Mount
4 Form C 4PDT CO
Related links
- TE Connectivity Plug In Power Relay 6A Switching Current, 4PDT
- TE Connectivity DIN Rail Power Relay 6A Switching Current, 4PDT
- TE Connectivity PCB Power Relay 6A Switching Current, 4PDT
- TE Connectivity Panel Power Relay 10mA Switching Current, DPDT
- Phoenix Contact PCB Power Relay 10mA Switching Current, SPDT
- Schneider Electric Panel Power Relay 10mA Switching Current, 4PDT
- TE Connectivity PCB Power Relay 6A Switching Current, 4PDT
- TE Connectivity PCB Power Relay 6A Switching Current, 4PDT
