APEM Non-Latching Relay, 24V Coil, 8A Switching Current, DPDT
- RS Stock No.:
- 577-021
- Mfr. Part No.:
- RJ2S-C-A24
- Brand:
- APEM
Image representative of range
Subtotal (1 unit)*
£4.06
(exc. VAT)
£4.87
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.06 |
*price indicative
- RS Stock No.:
- 577-021
- Mfr. Part No.:
- RJ2S-C-A24
- Brand:
- APEM
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Non-Latching Relay | |
| Coil Voltage | 24V | |
| Contact Configuration | DPDT | |
| Switching Current | 8A | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 30V dc | |
| Coil Resistance | 243Ω | |
| Height | 27mm | |
| Coil Power | 900mW | |
| Standards/Approvals | No | |
| Contact Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Non-Latching Relay | ||
Coil Voltage 24V | ||
Contact Configuration DPDT | ||
Switching Current 8A | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 30V dc | ||
Coil Resistance 243Ω | ||
Height 27mm | ||
Coil Power 900mW | ||
Standards/Approvals No | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- JP
Related links
- Idec Plug-in Non-Latching Relay 8A Switching Current, DPDT
- Idec Power Relay 8A Switching Current, DPDT
- Idec Power Relay 8A Switching Current, DPDT
- Finder Non-Latching Relay 8A Switching Current, DPDT
- Finder Non-Latching Relay 8A Switching Current, DPDT
- Finder Non-Latching Relay 8A Switching Current, DPDT
- Aratas Hole Non-Latching Relay 8A Switching Current, DPDT
- TE Connectivity PCB Non-Latching Relay 8A Switching Current, DPDT
