Idec Plug-in Non-Latching Relay, 24V ac Coil, 8A Switching Current, DPDT
- RS Stock No.:
- 839-2499
- Distrelec Article No.:
- 303-10-549
- Mfr. Part No.:
- RJ2S-C-A24
- Brand:
- Idec
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 839-2499
- Distrelec Article No.:
- 303-10-549
- Mfr. Part No.:
- RJ2S-C-A24
- Brand:
- Idec
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Non-Latching Relay | |
| Coil Voltage | 24V ac | |
| Contact Configuration | DPDT | |
| Mount Type | Plug-in | |
| Terminal Type | Quick Connect | |
| Switching Voltage | 250V ac, 30V ac | |
| Switching Current | 8A | |
| Height | 27mm | |
| Length | 31.1mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Non-Latching Relay | ||
Coil Voltage 24V ac | ||
Contact Configuration DPDT | ||
Mount Type Plug-in | ||
Terminal Type Quick Connect | ||
Switching Voltage 250V ac, 30V ac | ||
Switching Current 8A | ||
Height 27mm | ||
Length 31.1mm | ||
Standards/Approvals RoHS | ||
Related links
- APEM Non-Latching Relay 8A Switching Current, DPDT
- Idec Power Relay 8A Switching Current, DPDT
- Lovato DIN Rail Non-Latching Relay 8A Switching Current, DPDT
- Allen Bradley Non-Latching Relay 8A Switching Current, DPDT
- Idec Power Relay 8A Switching Current, DPDT
- Omron Hole Non-Latching Relay 8A Switching Current, DPDT
- TE Connectivity PCB Non-Latching Relay 8A Switching Current, DPDT
- Lovato PCB Non-Latching Relay 8A Switching Current, DPDT
