TE Connectivity Surface Power Relay, 18V dc Coil, 30A Switching Current, 1 NO

Subtotal (1 box of 60 units)*

£258.39

(exc. VAT)

£310.07

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£258.39£4.307

*price indicative

RS Stock No.:
526-102
Distrelec Article No.:
304-60-030
Mfr. Part No.:
1558675-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

18V dc

Product Type

Power Relay

Contact Configuration

1 NO

Mount Type

Surface

Series

T9G

Switching Current

30A

Standards/Approvals

EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016, EU RoHS 2011/65/EU

COO (Country of Origin):
PT
The TE Connectivity PCB power relay offers exceptional reliability and efficiency in a compact form factor. Designed for monostable DC applications, it boasts a robust operational capability of 30 amps, making it suitable for a variety of industrial and commercial needs. The product features advanced solder process capability, allowing for wave soldering at temperatures up to 260°C, ensuring its compatibility with modern manufacturing processes. Compliance with multiple global directives underlines its environmental responsibility, reflecting the brand's commitment to sustainability. With a focus on user-friendly design, this relay simplifies integration into existing systems, making it an ideal choice for new and existing projects alike.

Monostable operation ensures reliable performance in diverse applications

Environmentally compliant with EU RoHS and ELV directives

Designed for high reliability under various operational conditions

Feature-rich with advanced solder process capability

Compatible with a wide range of associated components for versatile use

Customer view models available for enhanced decision-making

Comprehensive compliance documentation ensures informed usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy