TE Connectivity Surface Power Relay, 12V dc Coil, 6A Switching Current, 1 NO
- RS Stock No.:
- 503-923
- Distrelec Article No.:
- 304-64-453
- Mfr. Part No.:
- 1415544-4
- Brand:
- TE Connectivity
Subtotal (1 box of 50 units)*
£276.66
(exc. VAT)
£331.99
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £276.66 | £5.533 |
*price indicative
- RS Stock No.:
- 503-923
- Distrelec Article No.:
- 304-64-453
- Mfr. Part No.:
- 1415544-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 12V dc | |
| Product Type | Power Relay | |
| Contact Configuration | 1 NO | |
| Mount Type | Surface | |
| Series | PE | |
| Terminal Type | Solder | |
| Switching Current | 6A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 400V ac | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 650Ω | |
| Coil Power | 0.22W | |
| Length | 20mm | |
| Standards/Approvals | VDE | |
| Height | 1mm | |
| Contact Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V dc | ||
Product Type Power Relay | ||
Contact Configuration 1 NO | ||
Mount Type Surface | ||
Series PE | ||
Terminal Type Solder | ||
Switching Current 6A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 400V ac | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 650Ω | ||
Coil Power 0.22W | ||
Length 20mm | ||
Standards/Approvals VDE | ||
Height 1mm | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- CZ
The TE Connectivity general purpose power relay is designed for efficient control in various electrical applications. This highly versatile relay features a bistable magnetic system that operates with a single coil, allowing easy manipulation of the contact states. It is specifically built to handle DC current, making it suitable for a wide array of tasks. With robust construction and a compact design, this relay is ideal for board mounting in tight spaces, facilitating seamless integration into existing systems. Its impressive ratings ensure excellent performance and reliability in demanding environments, making it an essential component for professionals seeking dependable solutions in electromechanical relay technology.
Compact dimensions allow for easy integration into limited spaces
Flux-resistant enclosure enhances durability in various operating environments
Solder pin terminations ensure a solid and secure connection to the PCB
Bistable magnetic system provides energy efficiency by maintaining its state without continuous power
Wide operating temperature range supports applications in both extreme hot and cold conditions
Wave solder capability simplifies the assembly process in manufacturing
Halogen content compliance ensures environmentally friendly use in various applications
Compatibility with a range of accessories expands its usability in diverse settings
Related links
- TE Connectivity Surface Power Relay 6A Switching Current, 1 NO
- TE Connectivity Printed Circuit Board Relay 6A Switching Current, 1 Form C (SPDT)
- TE Connectivity PCB Power Relay 6A Switching Current, SPST
- TE Connectivity DIN Rail Power Relay 6A Switching Current, 4PDT
- TE Connectivity PCB Power Relay 6A Switching Current, SPDT
- TE Connectivity PCB Power Relay 6A Switching Current, 4PDT
- Relpol Surface Power Relay 6A Switching Current, 4PDT
- TE Connectivity PCB Power Relay 6A Switching Current, 1 CO
