TE Connectivity Panel Relay, 26.5V dc Coil, DPDT

Subtotal (1 pack of 2 units)*

£219.00

(exc. VAT)

£262.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£219.00£109.50

*price indicative

RS Stock No.:
474-731
Distrelec Article No.:
304-60-516
Mfr. Part No.:
3-1617033-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

26.5V dc

Product Type

Relay

Contact Configuration

DPDT

Mount Type

Panel

Series

HFW

Terminal Type

Solder

Minimum Operating Temperature

-65°C

Coil Resistance

700Ω

Maximum Operating Temperature

125°C

Standards/Approvals

No

Coil Power

1W

Contact Resistance

50mΩ

Non Compliant

COO (Country of Origin):
US
The TE Connectivity General purpose signal relay is a testament to robust design and versatility, ideal for diverse applications requiring reliable electromagnetic switching. Engineered for DC environments, it ensures seamless operation with non-polarized, monostable functionality. This device features a dual contact structure, boasting a configuration that includes 2 Form C DPDT-CO arrangements. With a commendable contact rating, it manages substantial loads, ensuring operational integrity under varying conditions. The product's compact design facilitates integration into both panel and printed circuit boards, making it an excellent choice for modern electronic applications. Its hermetically sealed enclosure enhances performance stability, even in challenging environments. The relay's extensive operating temperature range renders it suitable for a wide array of scenarios, delivering unwavering performance where you need it most.

Designed for efficient operation in diverse DC environments

Compatible with panel and PCB mounting for easy installation

Employs a dual contact configuration allowing for versatile connectivity

Features a hermetically sealed enclosure for enhanced durability

Constructed to provide reliable switching in extreme temperatures

Utilises solder pins for secure electrical connections

Offers compliance options for international shipping needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy