TE Connectivity Power Relay, 5V dc Coil, 3A Switching Current, 1 NO

Subtotal (1 tube of 50 units)*

£182.38

(exc. VAT)

£218.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£182.38£3.648

*price indicative

RS Stock No.:
467-965
Distrelec Article No.:
304-58-869
Mfr. Part No.:
1-1461491-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Power Relay

Coil Voltage

5V dc

Contact Configuration

1 NO

Series

PCN

Switching Current

3A

Standards/Approvals

EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016, EU RoHS 2011/65/EU

COO (Country of Origin):
CN
The TE Connectivity Versatile relay is engineered to deliver reliable performance in a variety of applications, ensuring seamless functionality when it matters most. Designed to meet stringent industry standards, it caters to both general purpose and specific operational requirements. The product is backed by thorough compliance with EU RoHS and ELV directives, making it an environmentally responsible choice. Built to withstand challenging conditions, it offers superior solder process capabilities with wave soldering support up to 265°C. This relay will undoubtedly enhance the efficiency of your electrical systems by delivering outstanding operational resilience.

EU RoHS Directive compliant for responsible material use

Wave solder capable accommodating high temperature processes

Robust design ensures longevity across diverse applications

Meets EU ELV Directive for automotive use compliance

Backed by comprehensive agency approvals for assured quality

Low halogen content for reduced environmental impact

Flexible documentation and support available for ease of use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy