Steffen Type J - Swiss 5 Gang Power Distribution Unit, 8m Cable, 10A, 230 V
- RS Stock No.:
- 288-4056
- Distrelec Article No.:
- 301-30-811
- Mfr. Part No.:
- 207620185 K
- Brand:
- Steffen
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-4056
- Distrelec Article No.:
- 301-30-811
- Mfr. Part No.:
- 207620185 K
- Brand:
- Steffen
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steffen | |
| Number of Sockets | 5 | |
| Socket Type | Type J - Swiss | |
| Mains Plug Type | Type J - Swiss | |
| Cord Length | 8m | |
| Mounting Type | Screw | |
| Voltage Rating | 230 V | |
| Current Rating | 10A | |
| Select all | ||
|---|---|---|
Brand Steffen | ||
Number of Sockets 5 | ||
Socket Type Type J - Swiss | ||
Mains Plug Type Type J - Swiss | ||
Cord Length 8m | ||
Mounting Type Screw | ||
Voltage Rating 230 V | ||
Current Rating 10A | ||
- COO (Country of Origin):
- CN
The 5xT13 Power Strip is a robust and highly impact resistant power strip for Professional craftsman. The power strip is made of 5xT13 Sockets, a T12 plug and 8 meters of rubber cable.
IP44 degree protection
Integrated switch
Integrated switch
Related links
- Steffen Type J - Swiss 5 Gang Power Distribution Unit 10A, 230 V
- Steffen Type J - Swiss 5 Gang Power Distribution Unit 10A, 230 V
- Steffen Type J - Swiss 5 Gang Power Distribution Unit 10A, 230 V
- Steffen Type J - Swiss 6 Gang Power Distribution Unit 10A, 230 V
- Steffen Type J - Swiss 4 Gang Power Distribution Unit 10A, 230 V
- Steffen Type J - Swiss 4 Gang Power Distribution Unit 10A, 230 V
- Steffen Type J - Swiss 6 Gang Power Distribution Unit 10A, 230 V
- Steffen Type J - Swiss 8 Gang Power Distribution Unit 10A, 230 V