Neutrik 1 Gang Socket Bar, 16A, 400V ac

Subtotal (1 unit)*

£110.26

(exc. VAT)

£132.31

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 5 unit(s), ready to ship
Units
Per unit
1 +£110.26

*price indicative

RS Stock No.:
284-3372
Mfr. Part No.:
1027454
Brand:
Neutrik
Find similar products by selecting one or more attributes.
Select all

Brand

Neutrik

Number of Sockets

1

Product Type

Socket Bar

Current

16A

Mains Plug Type

CEE

Colour

Black

Voltage

400V ac

Standards/Approvals

UL 94 V-2

Series

CCV5RD

The Neutrik power strip xtreme outdoor is a compact distribution solution for mobile outdoor applications. Rugged easylene housing is ideally suited for outdoor usage and demanding applications under harsh conditions.

Flame retardant and nonconductive housing material

High outdoor protection

Light weight, compact and stackable housing design

Related links