RS PRO 3 Core Cable, White 10mm² 90 °C, 100 m Thermoplastic

Image representative of range

Subtotal (1 reel of 100 metres)*

£1,281.82

(exc. VAT)

£1,538.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +£1,281.82£12.818

*price indicative

RS Stock No.:
729-711
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Cable

Number of Cores

3

Jacket Colour

White

Cable Length

100m

Jacket Material

Thermoplastic

Voltage

500V

Minimum Operating Temperature

-15°C

Conductor Type

Plain

Standards/Approvals

ACI, BASEC, BS 7211:2012 Table 5

Cable CSA

10mm²

Maximum Operating Temperature

90°C

Conductor Material

Annealed Copper

Fire Behaviour

Low Smoke Zero Halogen

COO (Country of Origin):
GB

RS PRO 10 mm² Cable 100 m


The RS PRO 10 mm² Cable is designed for reliable electrical installations, offering a robust solution for various industrial applications. With a length of 100 meters, this cable is Ideal for extensive wiring projects, ensuring efficient power distribution with its high-quality annealed copper conductors.

Features and Benefits


Annealed Copper Conductor: Provides excellent conductivity and flexibility.
Low Smoke Zero Halogen: Enhances safety by reducing toxic smoke emissions in case of fire.
Thermoplastic Jacket: Offers durability and resistance to environmental factors.
Plain Conductor Type: Ensures consistent electrical performance.
Operating Temperature Range: Suitable for environments from -15 °C to 90 °C.
Voltage Rating: Supports applications up to 500 V.
White Jacket Colour: Facilitates easy identification and installation.

Applications


Commercial electrical installations
Industrial power distribution
Construction projects

Additional Information


Complies with ACI, BASEC, and BS 7211:2012 Table 5 standards, ensuring high safety and performance levels.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy