RS PRO 3 Core Cable, White 1.5mm² 90 °C, 100 m Thermoplastic
- RS Stock No.:
- 729-707
- Brand:
- RS PRO
Image representative of range
Subtotal (1 reel of 100 metres)*
£224.46
(exc. VAT)
£269.35
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 17 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £224.46 | £2.245 |
*price indicative
- RS Stock No.:
- 729-707
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable | |
| Number of Cores | 3 | |
| Jacket Colour | White | |
| Cable Length | 100m | |
| Jacket Material | Thermoplastic | |
| Voltage | 500V | |
| Conductor Type | Plain | |
| Minimum Operating Temperature | -15°C | |
| Standards/Approvals | ACI, BASEC, BS 7211:2012 Table 5 | |
| Cable CSA | 1.5mm² | |
| Fire Behaviour | Low Smoke Zero Halogen | |
| Maximum Operating Temperature | 90°C | |
| Conductor Material | Annealed Copper | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable | ||
Number of Cores 3 | ||
Jacket Colour White | ||
Cable Length 100m | ||
Jacket Material Thermoplastic | ||
Voltage 500V | ||
Conductor Type Plain | ||
Minimum Operating Temperature -15°C | ||
Standards/Approvals ACI, BASEC, BS 7211:2012 Table 5 | ||
Cable CSA 1.5mm² | ||
Fire Behaviour Low Smoke Zero Halogen | ||
Maximum Operating Temperature 90°C | ||
Conductor Material Annealed Copper | ||
- COO (Country of Origin):
- GB
RS PRO 1.5 mm² Cable 100 m
This RS PRO cable is designed for reliable electrical installations, featuring a robust construction suitable for a variety of environments. With its low smoke zero halogen properties, it ensures safety in case of fire, making it Ideal for use in public buildings and areas where fire safety is a priority.
Features and Benefits
Annealed Copper Conductor: Provides excellent conductivity and flexibility.
Low Smoke Zero Halogen: Enhances safety by reducing toxic emissions in case of fire.
Thermoplastic Jacket: Offers durability and resistance to environmental factors.
Wide Temperature Range: Operates efficiently between -15 °C and 90 °C.
500 V Voltage Rating: Suitable for a range of electrical applications.
Low Smoke Zero Halogen: Enhances safety by reducing toxic emissions in case of fire.
Thermoplastic Jacket: Offers durability and resistance to environmental factors.
Wide Temperature Range: Operates efficiently between -15 °C and 90 °C.
500 V Voltage Rating: Suitable for a range of electrical applications.
Applications
Commercial and residential electrical installations
Public buildings and infrastructure
Industrial environments requiring enhanced fire safety
Public buildings and infrastructure
Industrial environments requiring enhanced fire safety
Additional Information
Complies with ACI, BASEC, and BS 7211:2012 Table 5 standards for quality and safety assurance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 4 Core Cable 100 m Low Smoke Zero Halogen
- RS PRO 3 Core Cable 100 m Low Smoke Zero Halogen
- RS PRO 3 Core Cable 100 m Low Smoke Zero Halogen
- RS PRO 3 Core Cable 100 m Low Smoke Zero Halogen
- RS PRO 3 Core Cable 100 m Low Smoke Zero Halogen
- RS PRO 3 Core Cable 100 m Low Smoke Zero Halogen
- RS PRO 3 Core Power Cable 100 m Silicone
- RS PRO 3 Core Power Cable 10 m Polyvinyl Chloride


