RS PRO 3 Core Cable, White 6mm² 90 °C, 100 m Thermoplastic

Image representative of range

Subtotal (1 reel of 100 metres)*

£755.68

(exc. VAT)

£906.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +£755.68£7.557

*price indicative

RS Stock No.:
729-710
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Cable

Number of Cores

3

Jacket Colour

White

Cable Length

100m

Jacket Material

Thermoplastic

Voltage

500V

Minimum Operating Temperature

-15°C

Conductor Type

Plain

Cable CSA

6mm²

Standards/Approvals

ACI, BASEC, BS 7211:2012 Table 5

Maximum Operating Temperature

90°C

Conductor Material

Annealed Copper

Fire Behaviour

Low Smoke Zero Halogen

COO (Country of Origin):
GB

RS PRO 6 mm² Cable 100 m


This RS PRO cable is designed for reliable electrical installations, featuring a robust construction suitable for various environments. With a 6 mm² cross-sectional area and a length of 100 meters, it is Ideal for applications requiring Durable and efficient power distribution.

Features and Benefits


Annealed Copper Conductor: Ensures excellent conductivity and flexibility.
Plain Conductor Type: Provides a smooth surface for easy installation.
Low Smoke Zero Halogen: Enhances safety by reducing toxic smoke emissions in case of fire.
Thermoplastic Jacket: Offers protection against environmental factors and mechanical damage.
White Jacket Colour: Facilitates easy identification and aesthetic integration.
Wide Temperature Range: Operates effectively between -15 °C and 90 °C.

Applications


Commercial and residential electrical installations
Industrial power distribution systems
Infrastructure projects

Additional Information


Complies with ACI, BASEC, and BS 7211:2012 Table 5 standards
Rated for 500 V applications
Contains 3 cores for versatile use

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy