Verbatim Power Bank

Subtotal (1 unit)*

£32.98

(exc. VAT)

£39.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship
  • Plus 20 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£32.98

*price indicative

RS Stock No.:
607-072
Mfr. Part No.:
32245
Brand:
Verbatim
Find similar products by selecting one or more attributes.
Select all

Brand

Verbatim

Product Type

Power Bank

Maximum Output Current

2.4A

Number of Outputs

2

Depth

16mm

Length

105mm

Width

67mm

COO (Country of Origin):
CN
The Verbatim Magnetic Wireless Power Bank 10000mAh features a slim 16mm body for maximum portability and performance. It supports 15W magnetic wireless charging and PD20W capabilities, ensuring fast and efficient power delivery. With a bi-directional Type-C port, users can enjoy swift charging for multiple devices. The LED indicator allows easy monitoring of power status, while the additional metal ring provides a strong magnetic hold when attached to a phone or case. Designed for versatility, Verbatim Power Banks are ideal for travel, commuting, events, and outdoor activities, offering a reliable on-the-go energy solution.

Slim body thickness only 16mm

15W magnetic wireless charging

PD 20W capabilities

LED indicator for easy-to-read power status

Bi-direction fast charging and discharging Type-C port

Related links