LEDLENSER 3.7V 502511 Power Bank
- RS Stock No.:
- 134-882
- Mfr. Part No.:
- 502511
- Brand:
- LEDLENSER
Subtotal (1 unit)*
£36.63
(exc. VAT)
£43.96
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 6 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £36.63 |
*price indicative
- RS Stock No.:
- 134-882
- Mfr. Part No.:
- 502511
- Brand:
- LEDLENSER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDLENSER | |
| Model Number | 502511 | |
| Output Voltage | 3.7V | |
| Select all | ||
|---|---|---|
Brand LEDLENSER | ||
Model Number 502511 | ||
Output Voltage 3.7V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Led Lenser Power bank Flex5 is a versatile solution offering six functions in a robust and water-resistant housing. It serves as a power bank, battery charger with charge level indicator, secure battery storage, display for capacity check, and provides double protection against short circuits. With a Li-Ion battery type 21700 (included), it boasts a capacity of 4500mAh and 16.65Wh. Notably, it offers up to 30% shorter charging time compared to charging in a P7R Core flashlight, reducing electronic waste. Suitable for outdoor activities with water and dust protection (IP65) and special USB ports, the included battery can be used directly in compatible products, ensuring no loss of capacity or time.
Dimensions 103 x 41 x 28 mm (4.1 x 1.6 x 1.1 in)
Weight including battery 126 g (4.4 oz)
Housing material plastic (PC, ABS)
Water resistance IP65
Compatible with H7R Core, H7R Signature, H7R Work, P7R Core, P7R Signature, P7R Work, P7R Work UV
Weight including battery 126 g (4.4 oz)
Housing material plastic (PC, ABS)
Water resistance IP65
Compatible with H7R Core, H7R Signature, H7R Work, P7R Core, P7R Signature, P7R Work, P7R Work UV
