LEDLENSER 3.6V Flex7 Power Bank

Subtotal (1 unit)*

£49.96

(exc. VAT)

£59.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£49.96

*price indicative

RS Stock No.:
134-913
Distrelec Article No.:
302-38-209
Mfr. Part No.:
502125
Brand:
LEDLENSER
Find similar products by selecting one or more attributes.
Select all

Brand

LEDLENSER

Output Voltage

3.6V

Model Number

502125

RoHS Status: Exempt

COO (Country of Origin):
CN
The Led Lenser Power bank Flex7 is a versatile solution, offering six functions in a robust, water-resistant housing. It serves as a power bank, battery charger, and secure storage, featuring two separate displays for capacity checks and double protection against short circuits. With included 18650 Li-Ion batteries, it reduces electronic waste and ensures fast charging times. Suitable for outdoor use, it boasts water and dust protection (IP65) and special USB ports, making it ideal for various activities without compromising on reliability or convenience.

Dimensions 109 x 47 x 27 mm (4.3 x 1.9 x 1.1 in)
Weight including batteries 164 g (5.8 oz)
Housing material plastic (PC)
Water resistance IP65
Compatibility ML6, ML6 Warm light, ML6 Connect WL, F1R, H8R, H8R SE, MH10, MH11, iA6R, iH11R, iH8R, MT10, NEO10R, P6R Core, P6R Core QC, P6R Signature, P6R Work, P7R

Related links