LEDLENSER Flex3 3.6V Battery Charger

Subtotal (1 unit)*

£33.62

(exc. VAT)

£40.34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£33.62

*price indicative

RS Stock No.:
134-912
Distrelec Article No.:
302-38-210
Mfr. Part No.:
FLEX 3
Brand:
LEDLENSER
Find similar products by selecting one or more attributes.
Select all

Brand

LEDLENSER

Product Type

Battery Charger

Output Voltage

3.6V

Model Number

Flex3

RoHS Status: Exempt

COO (Country of Origin):
CN
The Led Lenser Power bank Flex3 offers six functions in a durable, water-resistant housing, serving as a power bank, battery charger, and secure storage. It features double protection against short circuits, with two displays for capacity checks, ensuring reliable performance. With its included 18650 Li-Ion battery, it promotes sustainability by reducing electronic waste, while its IP65 rating and special USB ports make it suitable for outdoor activities. Plus, it boasts fast charging times and compatibility with various products, ensuring efficiency and convenience without compromising on capacity or time

Dimensions 109 x 27 x 27 mm (4.3 x 1.1 x 1.1 in)

Weight including battery 88 g (3.1 oz)

Housing material plastic (PC)

Compatibility F1R, H8R, H8R SE, MH10, MH11, ML6, ML6 Connect WL, ML6 Warm Light, MT10, NEO10R, P6R Core, P6R Core QC, P6R Signature, P6R Work, P7R, P7R SE, PL6, iA6R

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy