LEDLENSER Flex10 3.7V Battery Charger

Subtotal (1 unit)*

£63.08

(exc. VAT)

£75.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£63.08

*price indicative

RS Stock No.:
134-911
Mfr. Part No.:
FLEX 10
Brand:
LEDLENSER
Find similar products by selecting one or more attributes.
Select all

Brand

LEDLENSER

Product Type

Battery Charger

Output Voltage

3.7V

Model Number

Flex10

RoHS Status: Exempt

COO (Country of Origin):
CN
The Led Lenser Flex10 Power bank offers six versatile functions within a sturdy, water-resistant casing, serving as a power bank, battery charger, and secure storage. Equipped with two 21700 Li-Ion batteries, it provides ample power and promotes sustainability by reducing electronic waste. Featuring double protection against short circuits and two capacity check displays, it ensures reliable performance. With fast battery replacement and up to 30% shorter charging times, it guarantees efficiency, while its IP65 rating and special USB ports make it ideal for outdoor use. Plus, its batteries can be directly used in compatible products, eliminating capacity or time loss.

Dimensions 120 x 54 x 29 mm (4.7 x 2.1 x 1.1 in)

Weight including batteries 235 g (8.3 oz)

Housing material plastic (PC, ABS)

Water resistance IP65

Compatibility H7R Core, H7R Signature, H7R Work, P7R Core, P7R Signature, P7R Work, P7R Work UV

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy