Subtotal (1 unit)*
£29.53
(exc. VAT)
£35.44
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 25 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £29.53 |
*price indicative
- RS Stock No.:
- 607-071
- Mfr. Part No.:
- 32244
- Brand:
- Verbatim
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Verbatim | |
| Product Type | Power Bank | |
| Maximum Output Current | 2.4A | |
| Number of Outputs | 2 | |
| Length | 104mm | |
| Width | 65.2mm | |
| Depth | 9.6mm | |
| Select all | ||
|---|---|---|
Brand Verbatim | ||
Product Type Power Bank | ||
Maximum Output Current 2.4A | ||
Number of Outputs 2 | ||
Length 104mm | ||
Width 65.2mm | ||
Depth 9.6mm | ||
- COO (Country of Origin):
- CN
The Verbatim Power Bank boasts a super-slim 9.6mm body, offering excellent portability without compromising performance. It supports 15W magnetic wireless charging and PD20W capabilities, ensuring fast and efficient power delivery. The bidirectional Type-C port enhances versatility, enabling seamless charging for multiple devices. A LED indicator provides easy monitoring of power status, while the additional metal ring can be attached to a phone or case for a strong magnetic hold, adding extra convenience.
High density battery
Battery Nominal capacity is 5000 mAh
15W magnetic wireless
PD 20W capabilities
LED Indicator
Easy to read power volume