KARIBAN K2025 Black 100% Cotton Polo Shirt L
- RS Stock No.:
- 597-158
- Mfr. Part No.:
- K2025CL
- Brand:
- KARIBAN
Subtotal (1 unit)*
£12.10
(exc. VAT)
£14.52
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.10 |
*price indicative
- RS Stock No.:
- 597-158
- Mfr. Part No.:
- K2025CL
- Brand:
- KARIBAN
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KARIBAN | |
| Product Type | Polo Shirt | |
| Size | L | |
| Colour | Black | |
| Material | 100% Cotton | |
| Gender | Men | |
| Series | K2025 | |
| Closure Type | 2 Button Tone-On-Tone Button Placket | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand KARIBAN | ||
Product Type Polo Shirt | ||
Size L | ||
Colour Black | ||
Material 100% Cotton | ||
Gender Men | ||
Series K2025 | ||
Closure Type 2 Button Tone-On-Tone Button Placket | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The KARIBAN Men's Pique Polo Shirt is crafted from 100% organic combed cotton in a textured pique knit, offering exceptional print quality and everyday comfort. It features a 1x1 ribbed collar and cuffs, a stylish two-tone button placket, and side slits for a tailored look. With no external branding only a discreet size chip this shirt is fully customizable for your unique brand identity. It is certified to Global Organic Textile Standard (GOTS), OEKO TEX standard 100 and eve VEGAN.
Twin needle finish at the bottom of the garment
Sleek and timeless style
Enzyme washed
Slim fit
Related links
- KARIBAN K2025 Black 100% Cotton Polo Shirt XL
- KARIBAN K2025 Black 100% Cotton Polo Shirt M
- KARIBAN ID.001 Black 100% Cotton Polo Shirt L
- KARIBAN K254 Black 100% Cotton Polo Shirt L
- Uneek Black 100% Cotton Polo Shirt L
- Uneek UC114 Black 100% Cotton Polo Shirt L
- JRC 988403 Black 100% Cotton Polo Shirt L
- Helly Hansen Classic Black 100% Cotton Polo Shirt L
