KARIBAN K254 Black Cotton Polo Shirt L

Image representative of range

Subtotal (1 unit)*

£10.78

(exc. VAT)

£12.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£10.78

*price indicative

RS Stock No.:
805-330
Mfr. Part No.:
K254-L-Noir
Brand:
KARIBAN
Find similar products by selecting one or more attributes.
Select all

Brand

KARIBAN

Size

L

Product Type

Polo Shirt

Colour

Black

Material

100% Cotton

Sleeve Type

Short Sleeve

Series

K254

Gender

Men

Number of Outer Pockets

0

Closure Type

3 Button Placket

Standards/Approvals

Vegan

RoHS Status: Exempt

COO (Country of Origin):
BD
The KARIBAN short-sleeved piqué polo for men offers a versatile straight cut suitable for casual or professional environments. Constructed from high-quality ringspun combed cotton, the garment provides a smooth surface and reliable durability for frequent wear throughout the day.

High quality combed cotton fabric

Durable rib knit collar and cuffs

Classic three button tonal placket

Pre-shrunk material for shape retention

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy