KARIBAN ID.001 Black 100% Cotton Polo Shirt L

Subtotal (1 unit)*

£9.92

(exc. VAT)

£11.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£9.92

*price indicative

RS Stock No.:
597-161
Mfr. Part No.:
CGPUI10CL
Brand:
KARIBAN
Find similar products by selecting one or more attributes.
Select all

Brand

KARIBAN

Size

L

Product Type

Polo Shirt

Colour

Black

Material

100% Cotton

Gender

Men

Series

ID.001

Closure Type

2 Buttons

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BD
The KARIBAN Men's polo shirt features a smooth surface made from 100% preshrunk ring-spun cotton, ideal for vibrant custom printing. Designed with a 1x1 rib-knit collar and heat-sealed taped placket, it offers a refined look with lasting durability. Perfect for casual wear, events, or team branding, it blends comfort and style effortlessly. It is certified to OEKO TEX standard 100.

Side seams

Tone on tone buttons

Soft and comfortable to wear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy