JRC VALENCIA Black 100% Cotton Polo Shirt L
- RS Stock No.:
- 498-940
- Mfr. Part No.:
- 988403 L BLACK
- Brand:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 498-940
- Mfr. Part No.:
- 988403 L BLACK
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Product Type | Polo Shirt | |
| Size | L | |
| Colour | Black | |
| Material | 100% Cotton | |
| Sleeve Type | Manica Corta | |
| Series | VALENCIA | |
| Standards/Approvals | EN ISO 13688:2013/A1:2021 | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Product Type Polo Shirt | ||
Size L | ||
Colour Black | ||
Material 100% Cotton | ||
Sleeve Type Manica Corta | ||
Series VALENCIA | ||
Standards/Approvals EN ISO 13688:2013/A1:2021 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The JRC Valencia polo black color is a short-sleeve jersey polo made of 100% combed cotton. It features a four-button design. It meets EC and EN ISO protection standards, including 13688:2013/A1:2021.
Contrasting collar band and cuff
Individually bagged
Size XXL
Related links
- JRC Black 100% Cotton Short Sleeve Sleeve T-Shirt L
- JRC 989693 Black 100% Cotton Sweatshirt & Fleeces L
- JRC 991053 Black 100% Cotton Sweatshirt & Fleeces L
- Uneek UC114 Black 100% Cotton Polo Shirt L
- Helly Hansen Classic Black 100% Cotton Polo Shirt L
- JRC 990141 Black 100% Cotton Polo Shirt M
- JRC 989123 Black 100% Cotton Polo Shirt S
- JRC 988983 Black 100% Cotton Polo Shirt XL
