JRC RICCIONE Army Green 100% Cotton Polo Shirt M

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
499-158
Mfr. Part No.:
989129 M ARMY GREEN
Brand:
JRC
Find similar products by selecting one or more attributes.
Select all

Brand

JRC

Product Type

Polo Shirt

Size

M

Colour

Army Green

Material

100% Cotton

Sleeve Type

Manica Corta

Series

RICCIONE

Closure Type

Four Buttons

Standards/Approvals

EN ISO 13688:2013/A1:2021

RoHS Status: Exempt

COO (Country of Origin):
BD
The JRC Polo Riccione is a short-sleeved jersey polo shirt crafted from 100% combed cotton, offering a soft and breathable feel. Its versatile design makes it a timeless addition to any wardrobe, ideal for casual or smart-casual occasions. This jacket meets Cat. DPI/PPE category I standard, EC standard and EN ISO 13688:2013/A1:2021 protection levels.

Four buttons

Contrasting collar band and placket

Back of collar with flag

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy