JRC RICCIONE Army Green Cotton Polo Shirt S
- RS Stock No.:
- 498-992
- Mfr. Part No.:
- 989129 S ARMY GREEN
- Brand:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 498-992
- Mfr. Part No.:
- 989129 S ARMY GREEN
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Product Type | Polo Shirt | |
| Size | S | |
| Colour | Army Green | |
| Material | Cotton | |
| Sleeve Type | Manica Corta | |
| Series | RICCIONE | |
| Closure Type | Four Buttons | |
| Standards/Approvals | EN ISO 13688:2013/A1:2021 | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Product Type Polo Shirt | ||
Size S | ||
Colour Army Green | ||
Material Cotton | ||
Sleeve Type Manica Corta | ||
Series RICCIONE | ||
Closure Type Four Buttons | ||
Standards/Approvals EN ISO 13688:2013/A1:2021 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The JRC Polo Riccione is a short-sleeved jersey polo shirt crafted from 100% combed cotton, offering a soft and breathable feel. Its versatile design makes it a timeless addition to any wardrobe, ideal for casual or smart-casual occasions. This jacket meets Cat. DPI/PPE category I standard, EC standard and EN ISO 13688:2013/A1:2021 protection levels.
Four buttons
Contrasting collar band and placket
Back of collar with flag
Related links
- JRC RICCIONE Army Green 100% Cotton Polo Shirt M
- JRC RODI Army Green 100% Cotton Polo Shirt S
- JRC TENERIFE Army Green 100% Cotton Polo Shirt S
- JRC NEW Army Green 100% Cotton Polo Shirt S
- JRC Army Green 100% Cotton Short Sleeve Sleeve T-Shirt S
- JRC COLOMBIA Army Green 100% Cotton Sweatshirt & Fleeces S
- JRC TENERIFE Army Green 100% Cotton Polo Shirt L
- JRC TENERIFE Army Green 100% Cotton Polo Shirt XL
