JRC COLOMBIA Army Green 100% Cotton Sweatshirt & Fleeces S

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
505-462
Mfr. Part No.:
991049 S ARMY GREEN
Brand:
JRC
Find similar products by selecting one or more attributes.
Select all

Brand

JRC

Product Type

Sweatshirt & Fleeces

Size

S

Colour

Army Green

Material

100% Cotton

Sleeve Type

Short

Series

COLOMBIA

Gender

Men

Closure Type

Button

Standards/Approvals

EN ISO 13688:2013/A1:2021

RoHS Status: Exempt

COO (Country of Origin):
BD
The JRC Polo Colombia Man army green color is a short-sleeve polo made from 100% combed pique cotton. It features a ribbed collar and sleeve ends for a comfortable fit. The button placket includes matching buttons, one with the Italian tricolor, along with an additional matching button. It meets EC and EN ISO protection standards, including 13688:2013/A1:2021.

Side slits

Reinforcement tape inside the neck

Individually bagged

size XXL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy