JRC STOCCARDA White 100% Cotton Polo Shirt S
- RS Stock No.:
- 499-133
- Mfr. Part No.:
- 988985 S WHITE
- Brand:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 499-133
- Mfr. Part No.:
- 988985 S WHITE
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Size | S | |
| Product Type | Polo Shirt | |
| Colour | White | |
| Material | 100% Cotton | |
| Sleeve Type | Manica Corta | |
| Series | STOCCARDA | |
| Closure Type | Three Buttons | |
| Standards/Approvals | EN ISO 13688:2013/A1:2021 | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Size S | ||
Product Type Polo Shirt | ||
Colour White | ||
Material 100% Cotton | ||
Sleeve Type Manica Corta | ||
Series STOCCARDA | ||
Closure Type Three Buttons | ||
Standards/Approvals EN ISO 13688:2013/A1:2021 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The JRC Polo Stuttgart white color is a short-sleeve polo made of 100% combed pique cotton. It features a rib collar and sleeve ends with double piping, three buttons, and side vents with reinforcement tape inside for added durability and comfort. It meets EC and EN ISO protection standards, including 13688:2013/A1:2021.
Contrasting inner neck reinforcement tape
Individually bagged
Size 3XL
Related links
- JRC STOCCARDA White 100% Cotton Polo Shirt XS
- JRC SAN FRANCISCO White 100% Cotton Polo Shirt S
- JRC STOCCARDA Melange 100% Cotton Polo Shirt S
- JRC STOCCARDA Grey, Orange 100% Cotton Polo Shirt S
- JRC 988255 White 100% Cotton Unisex Round Neck Sweat Shirt S
- JRC NEW White 100% Cotton Sweatshirt & Fleeces S
- JRC COLOMBIA White 100% Cotton Sweatshirt & Fleeces S
- JRC STOCCARDA Melange 100% Cotton Polo Shirt M
