JRC SAN FRANCISCO White Cotton Polo Shirt S
- RS Stock No.:
- 505-430
- Mfr. Part No.:
- 991445 S WHITE
- Brand:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 505-430
- Mfr. Part No.:
- 991445 S WHITE
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Product Type | Polo Shirt | |
| Size | S | |
| Colour | White | |
| Material | Cotton | |
| Series | SAN FRANCISCO | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Product Type Polo Shirt | ||
Size S | ||
Colour White | ||
Material Cotton | ||
Series SAN FRANCISCO | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The JRC Polo San Francisco Man orange color is a short-sleeve polo made from 100% cotton. It features transparent white buttons and is available in packs of 5, ready for printing and repacking, or individually with separate packaging. It meets EC and EN ISO protection standards, including 13688:2013/A1:2021.
Ribbed collar and sleeve bottom
Reinforcement tape inside the collar
Side slits
size 4XL
Related links
- JRC STOCCARDA White 100% Cotton Polo Shirt S
- JRC SAN FRANCISCO Orange 100% Cotton Sweatshirt & Fleeces S
- JRC SAN FRANCISCO Red 100% Cotton Sweatshirt & Fleeces S
- JRC SAN FRANCISCO Light Melange 100% Cotton Sweatshirt & Fleeces S
- JRC SAN FRANCISCO Green 100% Cotton Sweatshirt & Fleeces L
- JRC SAN FRANCISCO Orange 100% Cotton Sweatshirt & Fleeces L
- JRC SAN FRANCISCO Black 100% Cotton Sweatshirt & Fleeces XL
- JRC SAN FRANCISCO Dark Grey 100% Cotton Sweatshirt & Fleeces L
