JRC 988255 White 100% Cotton Sweat Shirt S

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
499-013
Mfr. Part No.:
988255 S WHITE
Brand:
JRC
Find similar products by selecting one or more attributes.
Select all

Brand

JRC

Clothing Type

Sweat Shirt

Gender

Unisex

Size EUR

S

Colour

White

Material

100% Cotton

Series

988255

Size

S

RoHS Status: Exempt

COO (Country of Origin):
IT
The JRC Sweater is crafted from 100% high-quality cotton, offering a perfect blend of comfort and style. Featuring refined details and a sleek design, it is ideal for casual or smart-casual wear.

Ribbed round neck for a classic look
Side triangular flag detail for added charm
Reinforced stitching for durability

Related links