JRC STOCCARDA White Cotton Polo Shirt XS

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
499-000
Mfr. Part No.:
988985 XS WHITE
Brand:
JRC
Find similar products by selecting one or more attributes.
Select all

Brand

JRC

Size

XS

Product Type

Polo Shirt

Colour

White

Material

Cotton

Sleeve Type

Manica Corta

Series

STOCCARDA

Closure Type

Three Buttons

Standards/Approvals

EN ISO 13688:2013/A1:2021

RoHS Status: Exempt

COO (Country of Origin):
BD
The JRC Polo Stuttgart white color is a short-sleeve polo made of 100% combed pique cotton. It features a rib collar and sleeve ends with double piping, three buttons, and side vents with reinforcement tape inside for added durability and comfort. It meets EC and EN ISO protection standards, including 13688:2013/A1:2021.

Contrasting inner neck reinforcement tape

Individually bagged

Size 3XL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy