JRC STOCCARDA Red 100% Cotton Polo Shirt XS
- RS Stock No.:
- 499-131
- Mfr. Part No.:
- 988984 XS RED
- Brand:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 499-131
- Mfr. Part No.:
- 988984 XS RED
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Size | XS | |
| Product Type | Polo Shirt | |
| Colour | Red | |
| Material | 100% Cotton | |
| Sleeve Type | Manica Corta | |
| Series | STOCCARDA | |
| Closure Type | Three Buttons | |
| Standards/Approvals | EN ISO 13688:2013/A1:2021 | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Size XS | ||
Product Type Polo Shirt | ||
Colour Red | ||
Material 100% Cotton | ||
Sleeve Type Manica Corta | ||
Series STOCCARDA | ||
Closure Type Three Buttons | ||
Standards/Approvals EN ISO 13688:2013/A1:2021 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The JRC Polo Stoccarda is a refined short-sleeve polo shirt crafted from 100% combed piqué cotton, designed for both comfort and durability. It combines classic style with thoughtful details for a polished look. It has ribbed collar and sleeve cuffs with double piping for an elegant finish. This jacket meets Cat. DPI/PPE category I standard, EC standard and EN ISO 13688:2013/A1:2021 protection levels.
Three button placket for a timeless aesthetic
Side slits reinforced with inner tape for durability
Contrasting inner neck reinforcement tape for added style
Related links
- JRC STOCCARDA Red 100% Cotton Polo Shirt M
- JRC STOCCARDA White 100% Cotton Polo Shirt XS
- JRC STOCCARDA Navy 100% Cotton Polo Shirt XS
- Helly Hansen Classic Red 100% Cotton Polo Shirt XS
- JRC AOSTA White 100% Cotton Polo Shirt XS
- JRC MINORCA Green 100% Cotton Polo Shirt XS
- JRC RICCIONE Royal Blue 100% Cotton Polo Shirt XS
- JRC MINORCA Royal Blue 100% Cotton Polo Shirt XS
