JRC AOSTA White Cotton Polo Shirt XS

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
498-956
Mfr. Part No.:
988445 XS WHITE
Brand:
JRC
Find similar products by selecting one or more attributes.
Select all

Brand

JRC

Size

XS

Product Type

Polo Shirt

Colour

White

Material

Cotton

Sleeve Type

Manica Corta

Gender

Men

Series

AOSTA

Standards/Approvals

EN ISO 13688:2013/A1:2021

RoHS Status: Exempt

COO (Country of Origin):
BD
The JRC Polo Aosta Man white color is a short-sleeve polo made from 100% combed pique cotton for a soft and breathable feel. It features double tricolor piping on the collar and ribbed sleeve bottom, adding a refined touch. The design includes matching buttons, with two for men and boys, and side slits reinforced with tricolor tape. It meets EC and EN ISO protection standards, including 13688:2013/A1:2021.

Reinforcement tape inside the neck

Individually bagged

size 4XL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy