Exsys 2 1 Port PoE Splitter 1 Gbps
- RS Stock No.:
- 872-611
- Mfr. Part No.:
- EX-60327
- Brand:
- Exsys
Subtotal (1 unit)*
£138.35
(exc. VAT)
£166.02
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £138.35 |
*price indicative
- RS Stock No.:
- 872-611
- Mfr. Part No.:
- EX-60327
- Brand:
- Exsys
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | PoE Splitter | |
| Maximum Data Rate | 1Gbps | |
| Number of DC Power Output Ports | 1 | |
| Mount Type | DIN Rail | |
| Length | 30mm | |
| Width | 100mm | |
| Input Connector Type | RJ45 | |
| Depth | 70mm | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | UKCA | |
| Electrical Phase | 1 | |
| Number of Ethernet Ports | 2 | |
| Series | EX-60327 | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type PoE Splitter | ||
Maximum Data Rate 1Gbps | ||
Number of DC Power Output Ports 1 | ||
Mount Type DIN Rail | ||
Length 30mm | ||
Width 100mm | ||
Input Connector Type RJ45 | ||
Depth 70mm | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals UKCA | ||
Electrical Phase 1 | ||
Number of Ethernet Ports 2 | ||
Series EX-60327 | ||
- COO (Country of Origin):
- CN
The Exsys PoE++ splitter designed to separate data and power from a PoE signal, enabling the use of Ethernet end devices that do not support PoE connectivity.
Separates data and power from a PoE signal to supply non-PoE-capable Ethernet end devices
Output voltage adjustable at the Terminal block: 3 to 36VDC max. 50W/10A
Fully compliant with IEEE 802.3af/at/bt Power over Ethernet (PoE)
Related links
- Exsys 2 1 Port PoE Splitter 1 Gbps
- Exsys 2 1 Port PoE Injector & Splitter Set 1000 Mbps
- Exsys 2 Port 2 Port PoE Injector 57V dc Output
- Exsys 2 Port PoE Injector 48 V Input 25.5 W, 52V dc Output
- Planet 2 1 Port PoE Splitter 1000 Mbps
- TP-Link 2 1 Port PoE Splitter 1000 Mbps
- TP-Link 2 Port PoE Splitter 12V dc Output, 1 A
- Edimax 1 Port 1 Port PoE Splitter 5 V dc 2 A
