Planet 2 1 Port PoE Splitter 1000 Mbps
- RS Stock No.:
- 284-4823
- Distrelec Article No.:
- 301-20-036
- Mfr. Part No.:
- POE-172S
- Brand:
- Planet
Get a bulk buy discount
Add 5 more to save £15.05
View bulk pricing optionsSubtotal (1 unit)*
£100.30
(exc. VAT)
£120.36
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | £100.30 | - |
| 5 - 9 | £97.29 | £15.05 |
| 10 - 24 | £94.28 | £60.20 |
| 25 - 49 | £91.28 | £225.50 |
| 50 + | £88.27 | £601.50 |
*price indicative
- RS Stock No.:
- 284-4823
- Distrelec Article No.:
- 301-20-036
- Mfr. Part No.:
- POE-172S
- Brand:
- Planet
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Planet | |
| Maximum Data Rate | 1000Mbps | |
| Product Type | PoE Splitter | |
| Number of DC Power Output Ports | 1 | |
| Mount Type | DIN Rail, Wall | |
| Length | 26.2mm | |
| Width | 94mm | |
| Depth | 70.3mm | |
| Input Connector Type | RJ45 | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | IEEE 802.3ab, CE, FCC Part 15 Class A, IEEE 802.3u, IEEE 802.3, IEEE 802.3bt, IEEE 802.3at, IEEE 802.3af | |
| Series | POE | |
| Number of Ethernet Ports | 2 | |
| Select all | ||
|---|---|---|
Brand Planet | ||
Maximum Data Rate 1000Mbps | ||
Product Type PoE Splitter | ||
Number of DC Power Output Ports 1 | ||
Mount Type DIN Rail, Wall | ||
Length 26.2mm | ||
Width 94mm | ||
Depth 70.3mm | ||
Input Connector Type RJ45 | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals IEEE 802.3ab, CE, FCC Part 15 Class A, IEEE 802.3u, IEEE 802.3, IEEE 802.3bt, IEEE 802.3at, IEEE 802.3af | ||
Series POE | ||
Number of Ethernet Ports 2 | ||
- COO (Country of Origin):
- TW
The single-port 10/100/1000Mbps Ultra PoE Splitter is a compact and efficient device that allows for quick and easy deployment of a Gigabit Ultra PoE network. Compliant with the ultra Power over Ethernet end-span/mid-span standard, it delivers Ethernet digital data and ultra PoE power to network devices, separating the power into three optional outputs (12V/19V/24V DC).
Delivers Ethernet digital data and ultra PoE power to network devices
Transmits ultra PoE power and data using all four pairs of standard Cat5e/6 Ethernet cabling
Compact metal case with LED indicators for Power and PoE-in-use
Supports a transmission distance of up to 100 meters
Environment-friendly with noiseless operation and reliable performance
Can be easily installed on a desktop or wall-mounted
Related links
- Planet 2 1 Port PoE Splitter 1000 Mbps
- Planet 2 2 Port PoE Splitter 1000 Mbps
- TP-Link 2 1 Port PoE Splitter 1000 Mbps
- Exsys 2 1 Port PoE Injector & Splitter Set 1000 Mbps
- Trendnet 2 2 Port PoE Splitter 2000 Mbps
- Exsys 2 1 Port PoE Splitter 1 Gbps
- Edimax 1 Port 1 Port PoE Splitter 5 V dc 2 A
- MOXA 1 Port PoE Splitter 75 V dc Input 12.95 W 540 mA
