Trendnet Gigabit Switch
- RS Stock No.:
- 300-141
- Distrelec Article No.:
- 300-84-359
- Mfr. Part No.:
- TI-IG30
- Brand:
- Trendnet
Subtotal (1 unit)*
£94.55
(exc. VAT)
£113.46
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £94.55 |
*price indicative
- RS Stock No.:
- 300-141
- Distrelec Article No.:
- 300-84-359
- Mfr. Part No.:
- TI-IG30
- Brand:
- Trendnet
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Product Type | Gigabit Switch | |
| Width | 82mm | |
| Depth | 104mm | |
| Standards/Approvals | IEEE 802.3at, CE, FCC, IEEE 802.3, IEEE 802.3ab, IEEE 802.3af, IEEE 802.3u | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Product Type Gigabit Switch | ||
Width 82mm | ||
Depth 104mm | ||
Standards/Approvals IEEE 802.3at, CE, FCC, IEEE 802.3, IEEE 802.3ab, IEEE 802.3af, IEEE 802.3u | ||
- COO (Country of Origin):
- TW
The Trendnet IP30 rated Industrial Gigabit PoE+ Injector with hardened components rated for extreme industrial environments. Its offers dual redundant power inputs with overload current protection.
Includes DIN-rail and wall mounts
NDAA and TAA compliant
