Trendnet Gigabit Switch
- RS Stock No.:
- 300-143
- Distrelec Article No.:
- 301-82-413
- Mfr. Part No.:
- TI-IG90
- Brand:
- Trendnet
Subtotal (1 unit)*
£153.65
(exc. VAT)
£184.38
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
- Plus 4 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £153.65 |
*price indicative
- RS Stock No.:
- 300-143
- Distrelec Article No.:
- 301-82-413
- Mfr. Part No.:
- TI-IG90
- Brand:
- Trendnet
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Product Type | Gigabit Switch | |
| Width | 82mm | |
| Depth | 60mm | |
| Standards/Approvals | IEC 60068-2-32, IEEE 802.3bt, IEC EN60950-1, IEEE 802.3u, CE, FCC, IEEE 802.3, IEEE 802.3ab, IEEE 802.3af, IEC 60068-2-6, IEC 60068-2-27, IEEE 802.3at | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Product Type Gigabit Switch | ||
Width 82mm | ||
Depth 60mm | ||
Standards/Approvals IEC 60068-2-32, IEEE 802.3bt, IEC EN60950-1, IEEE 802.3u, CE, FCC, IEEE 802.3, IEEE 802.3ab, IEEE 802.3af, IEC 60068-2-6, IEC 60068-2-27, IEEE 802.3at | ||
- COO (Country of Origin):
- TW
The Trendnet IP30 rated Industrial Gigabit PoE++ Injector with hardened components rated for extreme and rugged industrial environments. Industrial PoE injector to a non-PoE Gigabit switch, and then run an Ethernet cable up to 100 meters to network a PoE device.
Redundant power inputs with overload current protection
Includes DIN rail mount and wall mount
NDAA and TAA compliant
