Subtotal (1 unit)*
£108.61
(exc. VAT)
£130.33
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £108.61 |
*price indicative
- RS Stock No.:
- 812-456
- Mfr. Part No.:
- TI-IG319
- Brand:
- Trendnet
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Product Type | PoE Injector | |
| Width | 98mm | |
| Depth | 120mm | |
| Standards/Approvals | LVD | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Product Type PoE Injector | ||
Width 98mm | ||
Depth 120mm | ||
Standards/Approvals LVD | ||
- COO (Country of Origin):
- TW
The Trendnet Injector provides seamless power over Ethernet to non-PoE switches, enabling users to effortlessly connect PoE devices in demanding environments.
Supplies up to 120W of power for PoE devices
Operates within an extreme temperature range of -40° to 75° C
IP50 rated metal enclosure ensures durability against heavy vibration and shock
Supports multiple PoE standards for enhanced interoperability
LED indicators provide clear status on power and connectivity
DIN-rail and wall mount options offer versatile installation
Related links
- Trendnet PoE Injector
- Trendnet 1 Port PoE Injector, 57V dc Input 95 W
- Trendnet PoE Injector 48V dc Output, 400 mA
- Trendnet 1 Port 1 Port PoE Injector 54V dc Output, 560 mA
- Trendnet 1 Port PoE Injector, 57V dc Input 30 W
- Trendnet 3 Port PoE Injector, 240V ac Input 12 W
- Trendnet 1 Port PoE Injector 48V Output, 21 A
- Trendnet 4 Port PoE Injector 55V dc Output, 1.3 A
