Subtotal (1 unit)*
£88.82
(exc. VAT)
£106.58
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £88.82 |
*price indicative
- RS Stock No.:
- 812-455
- Mfr. Part No.:
- TI-IG219
- Brand:
- Trendnet
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Product Type | PoE Injector | |
| Width | 58mm | |
| Depth | 60mm | |
| Standards/Approvals | LVD | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Product Type PoE Injector | ||
Width 58mm | ||
Depth 60mm | ||
Standards/Approvals LVD | ||
- COO (Country of Origin):
- TW
The Trendnet Industrial PoE++ injector seamlessly adds PoE++ power to non-PoE 2.5G switches, allowing for efficient connections to multiple powered devices while maintaining exceptional performance.
Fanless design reduces operating noise and minimises energy consumption
Supplies up to 95W PoE power to devices, meeting a range of industry standards
IP50-rated metal enclosure ensures durability against vibration and shock
Operates effectively within an extreme temperature range of -40° to 75° C
Offers network connectivity for PoE devices up to 100 metres away
