Festo OS Pneumatic Terminal, 10413
- RS Stock No.:
- 651-362
- Mfr. Part No.:
- OS-1/4-NPT
- Brand:
- Festo
Subtotal (1 unit)*
£46.91
(exc. VAT)
£56.29
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £46.91 |
*price indicative
- RS Stock No.:
- 651-362
- Mfr. Part No.:
- OS-1/4-NPT
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Pneumatic Terminal | |
| Manufacturer Series | OS | |
| Model Number | 10413 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Pneumatic Terminal | ||
Manufacturer Series OS | ||
Model Number 10413 | ||
- COO (Country of Origin):
- BR
The Festo OR gate is engineered to optimise the performance of pneumatic systems, providing a reliable solution for controlling air flow in various applications. This versatile valve features a robust construction from wrought aluminium alloy, ensuring durability even under challenging conditions. With an operating pressure range of 1 bar to 10 bar, it is suitable for a diverse range of tasks, making it a vital component in any pneumatic setup. Its compact design and flexible mounting options enhance usability, while the compliance with RoHS regulations underscores festo's commitment to safety and environmental responsibility. Designed for lubricated operation, this valve guarantees consistent functionality while accommodating a media temperature spectrum from -10 °C to 60 °C, promising efficiency in various operational environments.
Optimised for both OR function and pneumatic air control
Operating pressure versatility from 1 bar to 10 bar fits multiple applications
Constructed from a durable wrought aluminium alloy for long lasting use
Allows for optional mounting positions enhancing installation flexibility
Lubricated operation feature maintains consistent air flow efficiency
RoHS compliant materials ensuring environmentally safe usage
Lightweight design at only 110 g facilitates easier handling during installation
Operating pressure versatility from 1 bar to 10 bar fits multiple applications
Constructed from a durable wrought aluminium alloy for long lasting use
Allows for optional mounting positions enhancing installation flexibility
Lubricated operation feature maintains consistent air flow efficiency
RoHS compliant materials ensuring environmentally safe usage
Lightweight design at only 110 g facilitates easier handling during installation
Related links
- Festo Pneumatic Actuated Valve 10 bar
- Festo 10 bar Pneumatic Logic Controller
- Festo OS Electronics Module, 4232
- Festo Exhaust Valve Threaded
- Festo Sound Pressure Control Function Pneumatic Control Valve - NPT 1/4 GRE Series
- Festo LT-2-PK Pneumatic Terminal, 5866
- Festo CPV10 Pneumatic Terminal, 176055
- Festo CPV14 Pneumatic Terminal, 176057
