Festo CPV10 Pneumatic Terminal, 176055
- RS Stock No.:
- 650-407
- Mfr. Part No.:
- CPV10-BS-5/3G-M7
- Brand:
- Festo
Subtotal (1 unit)*
£99.28
(exc. VAT)
£119.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £99.28 |
*price indicative
- RS Stock No.:
- 650-407
- Mfr. Part No.:
- CPV10-BS-5/3G-M7
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Pneumatic Terminal | |
| Manufacturer Series | CPV10 | |
| Model Number | 176055 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Pneumatic Terminal | ||
Manufacturer Series CPV10 | ||
Model Number 176055 | ||
- COO (Country of Origin):
- DE
The Festo valve kit is designed for efficient pneumatic control, specifically featuring a 5/3 closed valve function. This versatile kit operates within a pressure range of 2.5 to 10 bar, making it ideal for a variety of applications. Constructed from durable die-cast zinc, it ensures robust performance in demanding environments, while its optional mounting position offers flexibility for installation. The product also caters to medium temperatures from -10 °C to 60 °C, making it adaptable to diverse operational conditions. With a quick switching time of 20 ms for activation and 30 ms for deactivation, this valve kit enhances responsiveness and efficiency in automated systems, providing occupants with reliable and consistent control.
Maintains effective operation within media temperatures of -10 °C to 60 °C
Lightweight design at just 23 g for easy handling and installation
Low corrosion resistance class allows for use in less-demanding environments
Crafted with RoHS-compliant materials which ensuring adherence to safety and environmental standards
Lightweight design at just 23 g for easy handling and installation
Low corrosion resistance class allows for use in less-demanding environments
Crafted with RoHS-compliant materials which ensuring adherence to safety and environmental standards
