Festo CPV14 Pneumatic Terminal, 176057
- RS Stock No.:
- 650-455
- Mfr. Part No.:
- CPV14-BS-5/3G-1/8
- Brand:
- Festo
Subtotal (1 unit)*
£99.28
(exc. VAT)
£119.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £99.28 |
*price indicative
- RS Stock No.:
- 650-455
- Mfr. Part No.:
- CPV14-BS-5/3G-1/8
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Pneumatic Terminal | |
| Manufacturer Series | CPV14 | |
| Model Number | 176057 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Pneumatic Terminal | ||
Manufacturer Series CPV14 | ||
Model Number 176057 | ||
- COO (Country of Origin):
- DE
The Festo valve kit is designed for efficient control within pneumatic systems, featuring a 5/3 closed valve function. This advanced solution operates smoothly under varying pressures between 2.5 and 10 bar, making it ideal for a range of industrial applications. With a nominal size of 6 mm and a corrosion resistance class of CRC 1, this valve kit ensures both durability and reliability. Its compatible mounting position adds to its versatility, while the robust construction—utilizing die-cast zinc for the housing and NBR for seals—guarantees superior performance even in demanding conditions. Ideal for both lubricated and unlubricated applications, this valve kit is perfect for those seeking reliable and efficient pneumatic operation.
Meets LABS conformity standards for sensitive environments
Operating and media temperature range of -10 °C to 60 °C for broad usability
Lightweight design at 190 g for easy handling and installation
RoHS-compliant materials ensure adherence to environmental standards
Operating and media temperature range of -10 °C to 60 °C for broad usability
Lightweight design at 190 g for easy handling and installation
RoHS-compliant materials ensure adherence to environmental standards
Related links
- Festo CPV10 Pneumatic Terminal, 176055
- Festo 5/3 Solenoid Pilot Valve - Electrical G 1/8 CPE Series 24V dc, 196937
- Festo Flow Control Pneumatic Control Valve - CPV14 Series
- Festo CPV14 Inscription Label, 194079
- Festo CPV14 Inscription Label, 162573
- Festo CPV14 Multi Pin, 152427
- Festo CPV14 Inscription Label, 194076
- Festo CPV14 Multi Pin, 152425
