Festo Sound Pressure Control Function Pneumatic Control Valve - NPT 1/4 GRE Series
- RS Stock No.:
- 650-279
- Mfr. Part No.:
- GRE-1/4-NPT
- Brand:
- Festo
Subtotal (1 unit)*
£16.78
(exc. VAT)
£20.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.78 |
*price indicative
- RS Stock No.:
- 650-279
- Mfr. Part No.:
- GRE-1/4-NPT
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | Sound Pressure Control Function | |
| Connection Port Thread | NPT 1/4 | |
| Manufacturer Series | GRE | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function Sound Pressure Control Function | ||
Connection Port Thread NPT 1/4 | ||
Manufacturer Series GRE | ||
- COO (Country of Origin):
- DE
The Festo Exhaust Air Flow Control Valve is designed for precise air flow regulation in pneumatic systems. This valve features a sound pressure flow control function, enabling users to effectively manage exhaust airflow while maintaining optimal performance. With its robust construction and reliable operation, it operates efficiently under a variety of conditions. The valve accommodates a pneumatic connection of 1/4 NPT, offering seamless integration into existing systems. Additionally, its adjustable slotted screw allows for tailored flow adjustments, ensuring versatility in application. Ideal for environments with ambient temperatures ranging from -10 °C to 70 °C, this product guarantees durability and reliability for long-term use.
Optimises air flow management with sound pressure flow control
Accommodates a standard pneumatic connection of 1/4 NPT
Features an adjustable slotted screw for precise flow control
Built for easy screw-in mounting to simplify installation
Operates efficiently at a flow rate of up to 996 l/min
Suitable for operating pressure between 0 and 10 bar
Compatible with oil lubricated operation for enhanced functionality
Accommodates a standard pneumatic connection of 1/4 NPT
Features an adjustable slotted screw for precise flow control
Built for easy screw-in mounting to simplify installation
Operates efficiently at a flow rate of up to 996 l/min
Suitable for operating pressure between 0 and 10 bar
Compatible with oil lubricated operation for enhanced functionality
Related links
- Festo Sound Pressure Control Function Pneumatic Control Valve - NPT 1/2 GRE Series
- Festo Sound Pressure Control Function Pneumatic Control Valve - NPT 1/8 GRE Series
- Festo Sound Pressure Flow Control Function Pneumatic Control Valve - NPT 3/8 GRE Series
- Festo Adjustable Exhaust Valve, x 10 bar
- Festo Exhaust Valve Threaded
- Festo VZQA Series Threaded Pinch Valve 6mm Tube Inlet Port x NPT 1/4 Outlet Port, 2931685
- Festo Adjustable Exhaust Valve, x 10bar
- Festo Check Valve Check Valve 10 bar

